Sign in to ask questions about the TE Connectivity 206805-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206805-9 technical specifications.
| Termination Type | IDC |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 206805-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.