
24-position, male crimp contact receptacle with a straight, threaded coupling for wire-to-wire connections. This general-purpose, unshielded circular connector features a black thermoplastic body and shell, rated IP65 for environmental protection. It operates within a temperature range of -55°C to 105°C and supports a maximum AC voltage of 250V. The receptacle includes mating alignment and retention, with a solid backshell and cable mount capability.
Sign in to ask questions about the TE Connectivity 206838-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206838-2 technical specifications.
| Backshell Type | SOLID |
| Body Material | Thermoplastic |
| Body/Shell Style | RECEPTACLE |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Coupling Type | Threaded |
| Depth | 44.01mm |
| DIN Conformance | No |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| IEC Conformance | No |
| Length | 34.29mm |
| Manufacturer Series | 206838 |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | Yes |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Signal Positions | 24 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206838-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
