
Circular connector receptacle assembly, size 11, with 9 male positions for wire-to-panel applications. Features gold-plated contacts with 30µin plating thickness, a straight orientation, and a thermoplastic shell. Rated for 600V operating voltage and 250V voltage rating, with a maximum operating temperature of 105°C. Includes mating alignment and retention, and a solder termination. Housing color is black, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 206852-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206852-2 technical specifications.
| Assembly Length | 0.925inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Depth | 28.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 28.58mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Gold, Thermoplastic |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 206852-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.