
Circular connector receptacle assembly, size 11, featuring 9 male pin contacts with gold plating and a solder termination. This straight, female connector boasts a 7.5A current rating and 250V voltage rating, operating within a -40°C to 105°C temperature range. The black thermoplastic housing is UL94 V-0 flammability rated and panel mountable.
Sign in to ask questions about the TE Connectivity 206852-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206852-8 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Depth | 28.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.068inch |
| Lead Free | Lead Free |
| Length | 20.55mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206852-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.