
Straight, black thermoplastic cable shell clamp for size 13 CPC series connectors. Features a 24.13mm diameter and 34.3mm length, with a UL94 V-0 flammability rating. Designed for wire/cable diameters up to 0.453 inches. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 206966-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206966-7 technical specifications.
| Color | Black |
| Diameter | 24.13mm |
| Flammability Rating | UL94 V-0 |
| Length | 34.3mm |
| Material | Thermoplastic |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 13 |
| Width | 24.13mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.453inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206966-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
