
The CPC Series Thermoplastic Connector Tool is a single unit with a black color and a shell size of 13mm. It is made from thermoplastic material and has a straight orientation. The tool is not Reach SVHC compliant but is RoHS compliant. It is packaged in bulk and has a diameter of 28.72mm, length of 42.04mm, and width of 28.73mm.
Sign in to ask questions about the TE Connectivity 207008-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207008-5 technical specifications.
| Color | Black |
| Diameter | 28.72mm |
| Flammability Rating | UL94 V-0 |
| Length | 42.04mm |
| Material | Thermoplastic |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 13 |
| Width | 28.73mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 17.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207008-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.