
Four-position, straight, wire-to-wire plug connector featuring a 5mm pitch and two rows. This male connector system offers a 13A current rating, a 600V AC voltage rating, and is constructed from black and red thermoplastic with gold-plated copper female socket contacts. Designed for free-hanging or panel mounting, it operates within a -55°C to 130°C temperature range and meets UL94 V-0 flammability standards.
Sign in to ask questions about the TE Connectivity 207015-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207015-1 technical specifications.
| Approvals | UL |
| Color | Black, Red |
| Connector System | Wire-to-Wire |
| Contact Material | Copper, Gold |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 27.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 17.86mm |
| Material | Thermoplastic |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207015-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
