
Rectangular power connector, Metrimate Series, featuring a straight, wire-to-wire configuration with 4 contacts. This crimp-style plug offers a 5mm pitch and 5mm row spacing, with a current rating of 13A and a maximum operating temperature of 130°C. Constructed from red thermoplastic, it boasts copper contacts with gold plating and a UL94 V-0 flammability rating. Designed for panel or free-hanging mounting, it supports a maximum AC voltage of 600V and is UL approved and VDE tested.
Sign in to ask questions about the TE Connectivity 2070161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2070161 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Material | Copper, Gold |
| Current Rating | 13A |
| Depth | 33.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Red |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 17.86mm |
| Material | Thermoplastic |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Panel Thickness | 2.29mm |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 5mm |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2070161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
