
12-position, 4-row rectangular socket connector with a 5mm pitch, designed for wire-to-wire applications. Features copper contacts with gold plating, a 13A current rating, and a maximum operating temperature of 130°C. This straight, cable mount connector is housed in red, UL94 V-0 rated plastic, offering a 600V AC voltage rating. It supports discrete wire termination via crimp and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 207017-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207017-1 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Material | Copper, Gold |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 27.15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207017-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
