
Rectangular socket connector, 36 positions, 5mm pitch, straight orientation, wire-to-wire connector system. Features copper and gold contact material, 13A current rating, and 600V AC voltage rating. Constructed from thermoplastic with UL94 V-0 flammability rating, suitable for panel mounting up to 2.29mm thickness. Operating temperature range from -55°C to 130°C.
TE Connectivity 207019-1 technical specifications.
| Approvals | UL |
| Color | Black, Red |
| Connector System | Wire-to-Wire |
| Contact Material | Copper, Gold |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 27.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 27.84mm |
| Material | Thermoplastic |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 9 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| Row Spacing | 5mm |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207019-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
