
36-position, 9-row rectangular receptacle connector with a 5mm pitch and 5mm row spacing. Features male pin contacts made of gold-plated copper, rated for 13A current and 600V AC operating voltage. Straight orientation, free-hanging or panel mountable with a 2.29mm panel thickness. Constructed from red thermoplastic with a UL94 V-0 flammability rating, operating between -55°C and 130°C. Crimp termination for discrete wire/cable types.
Sign in to ask questions about the TE Connectivity 207020-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207020-1 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Material | Copper, Gold |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 33.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 27.84mm |
| Material | Thermoplastic |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 9 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207020-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
