
This 24-position Metrimate connector tool is designed for use with connectors rated up to 600V DC. It has a nylon housing with a red color and is compliant with RoHS regulations. The tool is packaged in a bag and is available in quantities of one. It has been tested to meet VDE standards and is compliant with ELV regulations. The operating temperature range is from -55°C to 130°C.
Sign in to ask questions about the TE Connectivity 207088-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207088-1 technical specifications.
| Approvals | CSA |
| Color | Red |
| Depth | 42.88mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.97mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Nylon |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| VDE Tested | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207088-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
