
Rectangular connector with 4 positions and 2 rows, featuring male pin contacts made of copper alloy with tin plating. This straight, through-hole mount connector offers a 5mm pitch and a 14A current rating. It includes mating connector lock, mounting ears, and PCB mount retention, with a red housing color. Termination is via solder.
Sign in to ask questions about the TE Connectivity 207119-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207119-1 technical specifications.
| Color | Red |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 4.6mm |
| Contact Type | Male Pin |
| Current Rating | 14A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Keyed | No |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 126 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.196inch |
| Series | Metrimate |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207119-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
