
Rectangular connector, wire-to-board system, featuring 4 male pin contacts on a 5mm pitch. This straight, through-hole mounted component offers a 14A current rating and 600V voltage rating, with a maximum operating temperature of 130°C. Constructed with copper alloy and brass contacts plated in tin and copper, it boasts UL and VDE approvals, a UL94 V-0 flammability rating, and a red housing.
Sign in to ask questions about the TE Connectivity 207119-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207119-2 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 22.61mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.79mm |
| Housing Color | Red |
| Lead Free | Contains Lead |
| Length | 22.61mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.196inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 4.98mm |
| Series | Metrimate |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 18.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207119-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.