
This male pin header assembly is a wire-to-board connector designed for through-hole mounting with a 0.196-inch pitch. It features 4 positions across 2 rows, a straight orientation, and a 7.5A contact current rating, with an overall current rating of 14A. The connector operates within a temperature range of -55°C to 130°C and has a voltage rating of 600V. Constructed with copper alloy, brass, and copper contacts plated in tin and copper, it boasts UL and VDE approvals, UL94 V-0 flammability rating, and RoHS compliance.
Sign in to ask questions about the TE Connectivity 207119-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207119-8 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 22.61mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.79mm |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 22.61mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 126 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.196inch |
| RoHS Compliant | Yes |
| Row Spacing | 4.98mm |
| Series | Metrimate |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 18.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207119-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.