
Rectangular connector, wire-to-board system, featuring 4 positions and 4 male pin contacts with a 5mm pitch. This straight, through-hole mount connector offers a 7.5A contact current rating and 14A overall current rating, with brass contacts plated in copper and tin for durability. The nylon housing is red with black insulation, rated UL94 V-0 for flammability, and operates within a -55°C to 130°C temperature range, with a voltage rating of 600V. Includes mating alignment and retention features, and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 207119-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207119-9 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 22.61mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.79mm |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 22.61mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.196inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.98mm |
| Series | Metrimate |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 18.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207119-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.