
Rectangular connector, wire-to-wire system, featuring 6 positions and 6 male pin contacts. Offers a 13A current rating, 600V AC voltage rating, and operates within a -55°C to 130°C temperature range. Constructed from black thermoplastic with gold-plated copper contacts, this free-hanging or panel-mountable receptacle has a 5mm pitch and is UL and VDE tested, RoHS compliant, and UL94 V-0 flammability rated.
TE Connectivity 207153-1 technical specifications.
| Approvals | UL |
| Color | Black, Red |
| Connector System | Wire-to-Wire |
| Contact Material | Copper, Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 33.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 17.86mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 26.01mm |
| Material | Thermoplastic |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 17.86mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207153-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
