
This wire-to-board connector features a straight, male pin configuration with 6 positions and 6 contacts. Constructed from copper alloy with gold plating, it offers a contact current rating of 7.5A and a system current rating of 14A, with a maximum voltage rating of 600V. The connector mounts via through-hole termination with a 5mm pitch and a 0.181-inch tail length, suitable for vertical PCB mounting. Operating within a temperature range of -55°C to 130°C, it boasts UL and VDE approvals and a UL94 V-0 flammability rating.
TE Connectivity 207158-4 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 18.16mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.79mm |
| Housing Color | Red |
| Lead Free | Contains Lead |
| Length | 27.69mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 126 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 18.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207158-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.