
This wire-to-board connector system features a 6-position, straight male pin header with a 0.197-inch pitch. It offers a 7.5A contact current rating and a 14A overall current rating, with a maximum operating temperature of 130°C. Constructed with a copper alloy and brass contact material with tin plating, it boasts UL and VDE approvals, a UL94 V-0 flammability rating, and is RoHS compliant. The nylon insulation and housing are designed for through-hole mounting on PCBs up to 0.063 inches thick.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 207158-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 27.69mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.79mm |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 27.69mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 98 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 18.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207158-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.