
Conn Rectangular RCP 120 POS Crimp ST Cable Mount Package
TE Connectivity 207226-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Male |
| Height | 3.46inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 3.78inch |
| Material | Glass, Thermoplastic |
| Mount | Free Hanging |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | CR |
| Termination | Crimp |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207226-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
