This 156-position rectangular crimp and IDC wire housing is made of glass and thermoplastic materials, with a black housing color and black color. It is a male connector, compliant with ELV regulations, and is not lead-free. The housing is 3.55 inches tall and 1.67 inches wide, with a length of 4.79 inches. It is designed for panel mounting and is packaged in bulk quantities.
TE Connectivity 207228-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Male |
| Height | 3.55inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 4.79inch |
| Material | Glass, Thermoplastic |
| Mount | Panel |
| Number of Contacts | 156 |
| Number of Positions | 156 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | CR |
| Width | 1.67inch |
| RoHS | Compliant |
No datasheet is available for this part.