This 5-position connector is a male type with a depth of 7.92mm and a length of 83.44mm. It is lead free and compliant with ELV and RoHS regulations. The connector is packaged individually in a bag.
Sign in to ask questions about the TE Connectivity 207234-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207234-1 technical specifications.
| Depth | 7.92mm |
| ELV | Compliant |
| Gender | Male |
| Height | 7.92mm |
| Lead Free | Lead Free |
| Length | 83.44mm |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Width | 0.312inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207234-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.