9-position, 2-row D-Subminiature receptacle with straight, cable mount orientation. Features a 2.7mm pitch and gold-plated copper alloy signal contacts for crimp termination. The metal body and shell, constructed from brass, provide durability. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the TE Connectivity 207253-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207253-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Blue |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.84mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 2.7mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207253-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
