Circular connector assembly, wire-to-panel, male gender, 16 positions, straight orientation, designed for panel mounting. Features brass contacts with tin plating, a 13A current rating, and a 250V AC voltage rating. The black thermoplastic housing is UL94 V-0 flammability rated and made from nylon insulation. Operating temperature range is -40°C to 105°C, with solder termination and a sealable design.
Sign in to ask questions about the TE Connectivity 207292-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207292-1 technical specifications.
| Assembly Length | 0.889inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Tin, Thermoplastic |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207292-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.