
Circular connector assembly, size 17, with 16 male signal positions. Features gold-plated copper alloy contacts with 30µin plating thickness, rated for 600V operating supply voltage and 250V AC. This wire-to-panel connector system offers straight orientation, panel mounting, and a thermoplastic shell. Operating temperature range is -55°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 207303-3 technical specifications.
| Assembly Length | 1.575inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 5.59mm |
| Depth | 36.44mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 36.44mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Signal Positions | 16 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Gold, Plastic |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207303-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.