
24-position wire-to-wire connector featuring a straight, male gender and female socket contact type. This rectangular connector offers a 5mm pitch and 6 rows, with a 13A current rating and a maximum of 14A. Constructed from thermoplastic with gold-plated copper contacts, it operates within a temperature range of -55°C to 130°C and supports up to 600V AC. Mountable free hanging or panel, it is UL approved, VDE tested, RoHS compliant, and rated UL94 V-0 for flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 207304-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207304-1 technical specifications.
| Approvals | UL |
| Color | Black, Red |
| Connector System | Wire-to-Wire |
| Contact Material | Copper, Gold |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 27.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 27.84mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 40.77mm |
| Material | Thermoplastic |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 27.84mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207304-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
