
24-position, 6-row rectangular receptacle connector with straight orientation and 5mm pitch. Features copper, gold-plated male pin contacts rated for 13A current and 600V AC voltage. Black and red housing, UL94 V-0 flammability rating, and solder termination. Operates from -55°C to 130°C, with UL and VDE approvals. Suitable for free hanging or panel mounting with a maximum panel thickness of 2.29mm.
Sign in to ask questions about the TE Connectivity 207305-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207305-1 technical specifications.
| Approvals | UL |
| Color | Black, Red |
| Connector System | Wire-to-Wire |
| Contact Material | Copper, Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 33.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 27.84mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 5mm |
| Series | Metrimate |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 27.84mm |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207305-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
