
3-position, 5mm pitch rectangular connector for wire-to-wire applications. Features male pin contacts with a 14A current rating and 600V voltage rating. Straight, cable mount receptacle with a thermoplastic housing in red. Operates from -55°C to 130°C, UL94 V-0 flammability rated, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 207359-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black, Red |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 33.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 12.32mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 40.77mm |
| Material | Thermoplastic |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 27.84mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207359-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
