
Wire-to-Board connector system, this male pin header assembly features a 3-position, 1-row configuration with a 0.197-inch pitch. It offers a 7.5A contact current rating and a 14A overall current rating, with a maximum operating temperature of 130°C. The component is constructed with copper alloy and brass contacts, tin plating, and a nylon insulation material, designed for through-hole mounting with a straight orientation. It is UL and VDE tested, RoHS compliant, and rated for 600V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 207365-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin, Copper |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 12.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.5mm |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 36.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Tail Length | 4.72mm |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207365-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
