
Circular connector assembly, CPC Series 2, wire-to-panel system, featuring 28 male contacts with gold plating and a 30µin plating thickness. This straight, panel-mount connector offers a 7.5A current rating and 250V voltage rating, with a maximum operating temperature of 105°C. The black thermoplastic shell, size 17, provides mating alignment and retention, with a UL94 V-0 flammability rating.
TE Connectivity 207369-1 technical specifications.
| Assembly Length | 0.925inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Current Rating | 7.5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 23.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Signal Positions | 28 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Tin, Thermoplastic |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207369-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
