
6-position, 1-row wire-to-wire connector with male pin contacts and gold-plated copper alloy construction. Features a 14A current rating and 600V voltage rating, operating from -55°C to 130°C. This free-hanging, straight receptacle is made of red thermoplastic, offering UL and VDE approvals, UL94 V-0 flammability, and lead-free compliance.
Sign in to ask questions about the TE Connectivity 207376-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207376-1 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 12.32mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Carton |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 12.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207376-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
