
6-position, single-row male pin header for wire-to-board applications. Features brass contacts with tin, gold, and copper plating, rated for 7.5A and 600V. Nylon insulation in red, with a UL94 V-0 flammability rating and a maximum operating temperature of 130°C. Through-hole mounting with a 0.197-inch pitch and right-angle orientation.
Sign in to ask questions about the TE Connectivity 207378-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207378-6 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Gold, Copper |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 7.5A |
| Depth | 17.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.5mm |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 51.87mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Tail Length | 0.192inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207378-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
