
10-position, straight receptacle connector for wire-to-wire applications. Features gold-plated copper alloy male pin contacts with a 14A current rating and 600V voltage rating. Operates within a temperature range of -55°C to 130°C. Housing is black and red, constructed from polyethylene with UL94 V-0 flammability rating. Crimp termination suitable for discrete wire.
Sign in to ask questions about the TE Connectivity 207397-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207397-1 technical specifications.
| Approvals | UL |
| Body/Shell Style | RECEPTACLE |
| Color | Black, Red |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 12.32mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Red |
| IEC Conformance | No |
| Lead Free | Not Applicable |
| Length | 61.3mm |
| Manufacturer Series | 207397 |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 130°C |
| Max Voltage Rating (AC) | 600V |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Shell Material | Polyethylene |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 12.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207397-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
