
9-position, 3-row rectangular connector for wire-to-wire applications. Features straight, male pin contacts with 5mm pitch and 5mm row spacing, rated for 13A current and 600V AC operating voltage. Constructed with a red thermoplastic housing and gold-plated copper contacts, this connector offers a temperature range of -55°C to 130°C. It is UL and VDE tested, RoHS compliant, and designed for crimp termination of discrete wires. Mountable free-hanging or in a panel up to 2.29mm thick.
Sign in to ask questions about the TE Connectivity 207440-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207440-1 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Material | Copper, Gold |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 33.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 25.35mm |
| Material | Thermoplastic |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 23.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207440-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
