
Rectangular connector, wire-to-wire system, featuring 18 positions and 18 female socket contacts. This straight, panel mountable component offers a 5mm pitch and 5mm row spacing, with a maximum current rating of 14A and a voltage rating of 600V AC. Constructed from black and red thermoplastic, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 130°C. Approvals include UL and VDE testing, with a maximum panel thickness accommodation of 2.29mm.
TE Connectivity 207442-1 technical specifications.
| Approvals | UL |
| Color | Black, Red |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 27.15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Length | 25.35mm |
| Material | Thermoplastic |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 5mm |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 23.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207442-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.