
18-position, 6-row wire-to-wire receptacle connector with male pin contacts. Features a straight, free-hanging or panel mount orientation and 5mm pitch. Constructed from black and red thermoplastic with a UL94 V-0 flammability rating, it operates from -55°C to 130°C with a maximum current rating of 14A and a maximum voltage rating of 600V AC. Suitable for discrete wire termination via crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 207443-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207443-1 technical specifications.
| Approvals | UL |
| Color | Black, Red |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 33.02mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Red |
| Length | 40.77mm |
| Material | Thermoplastic |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| Row Spacing | 5mm |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 23.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207443-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
