
This 9-position backshell is made from thermoplastic material and features a black color with a UL94 V-0 flammability rating. It is designed for use with round wire of 4.06mm diameter and is compliant with ELV regulations. The backshell is lead-free and RoHS compliant, and is packaged in bulk quantities.
Sign in to ask questions about the TE Connectivity 207467-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207467-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 43.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.44mm |
| Material | Thermoplastic |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Plastic, Polypropylene |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | Thermoplastic |
| Shell Size | E |
| Shielding | Unshielded |
| Wire/Cable Diameter | 4.06mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207467-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
