
Straight, unshielded cable clamp kit for round wire/cable with a diameter of 16.26mm. Features a thermoplastic body and shell, with a polypropylene material construction. Offers a 10.29mm insulation diameter and a 39.37mm depth, with an overall length of 57.61mm. Rated UL94 V-0 for flammability and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 207473-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207473-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 39.37mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 10.29mm |
| Lead Free | Lead Free |
| Length | 57.61mm |
| Material | Polypropylene |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Plastic |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE |
| Shell Material | Thermoplastic |
| Shell Size | C |
| Shielding | Unshielded |
| Wire/Cable Diameter | 16.26mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207473-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
