
The Amplimite plastic backshell is constructed from thermoplastic polypropylene with a black color. It has a D-shell size and is designed for 50-position connectors. The backshell is unshielded and has a wire/cable diameter of 0.49 inch with a round wire/cable type. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 207476-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207476-1 technical specifications.
| Body Material | Thermoplastic, PP, Polypropylene |
| Color | Black |
| Depth | 43.18mm |
| Flammability Rating | UL94 V-0 |
| Height | 22.35mm |
| Material | Polypropylene |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Polypropylene |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | Polypropylene |
| Shell Size | D |
| Shielding | Unshielded |
| Wire/Cable Diameter | 0.49inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207476-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
