16-position, wire-to-wire circular connector with female, rectangular crimp contacts. Features include contact protection, mating alignment, and mating retention. Rated for 105°C maximum operating temperature and UL94 V-0 flammability. This free-hanging, cable-mount connector has a black nylon housing and is unshielded.
TE Connectivity 207485-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Power Positions | 4 |
| Number of Signal Positions | 12 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 4 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207485-2 to view detailed technical specifications.
No datasheet is available for this part.