
25-position, 2-row D-Subminiature receptacle connector for cable mounting. Features a straight, shielded orientation with a metal shell and black housing. Rated for 250V AC and 3.7A max current, with a temperature range of -55°C to 105°C. Crimp termination supports wire gauges from 18AWG to 28AWG. UL and CSA approved, RoHS compliant.
TE Connectivity 207516-5 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Body/Shell Style | RECEPTACLE |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Steel |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 18.03mm |
| Dielectric Material | Nylon |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.92mm |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 53.41mm |
| Manufacturer Series | 207516 |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | B |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207516-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
