Rectangular connector featuring 6 positions and 6 contacts with a 5mm pitch. This female socket connector offers a 14A current rating and a 600V voltage rating. Constructed with bronze contacts plated in gold, it utilizes a nylon housing in red with black insulation. Designed for through-hole mounting with a straight orientation, it includes mating connector lock and mounting ears.
Sign in to ask questions about the TE Connectivity 207524-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207524-3 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.6mm |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 27.69mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 15.49mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 98 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 5mm |
| Series | Metrimate |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207524-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.