
9-position, 3-row wire-to-board connector assembly featuring female socket contacts with a 7.5A contact current rating and tin plating. This straight, through-hole mount connector operates within a -55°C to 130°C temperature range, with a 600V voltage rating and UL94 V-0 flammability rating. It offers mating alignment and retention, with PCB mount retention and a 0.197-inch pitch. The nylon housing and insulation are red, and the component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 207526-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207526-7 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 27.69mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.35mm |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Length | 27.69mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Shrouded | No (Without) |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 21.34mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207526-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
