
Wire-to-Board connector, 18 positions, 6 rows, 5mm pitch, featuring female socket contacts made of tin-plated bronze. This straight, through-hole mounted connector offers a 7.5A current rating and a 600V voltage rating, with a maximum operating temperature of 130°C. It includes mating alignment and retention features, with a solder termination and a red housing. Approvals include UL and VDE tested, with RoHS and ELV compliance.
TE Connectivity 207530-8 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 4.6mm |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 7.5A |
| Depth | 21.34mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14.35mm |
| Housing Color | Red |
| Length | 47.32mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Shrouded | No (Without) |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 21.34mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207530-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.