
Wire-to-Board Male Pin Header Assembly, 3 positions, 1 row, 0.197 inch pitch, right-angle orientation, through-hole mount. Features 7.5A contact current rating, gold-plated copper alloy contacts, and a 600V voltage rating. Housing is red nylon with black insulation, rated UL94 V-0 for flammability. Operating temperature range from -55°C to 130°C. RoHS compliant and VDE tested.
TE Connectivity 207541-7 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 17.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.7mm |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 36.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Tail Length | 0.192inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207541-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.