
16-position, 1-row, male wire-to-wire connector with straight orientation and 5mm pitch. Features female socket contacts for discrete wire termination via crimp. Rated for 14A current and 600V voltage, with a maximum operating temperature of 130°C. Housing is red, made of UL94 V-0 flammability rated material, and the connector is free-hanging. RoHS compliant and VDE tested.
TE Connectivity 207542-1 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Length | 89.79mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Carton |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 27.5mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207542-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
