
Rectangular connector, wire-to-board system, featuring 16 positions and 16 male pin contacts. Offers a 7.5A contact current rating with copper alloy contact material and tin plating. Designed for right-angle, through-hole PCB mounting with a 5mm pitch. Operating temperature range from -55°C to 130°C, with a 600V AC max voltage rating. Housing is red, UL94 V-0 flammability rated, and compliant with RoHS and ELV directives.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 207544-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.197inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 17.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.7mm |
| Housing Color | Red |
| Length | 102.64mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Tail Length | 0.192inch |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207544-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.