
Circular connector, receptacle style, featuring 7 male crimp contacts and 7 positions. This straight, free-hanging, cable mount component has a solid backshell and snap coupling. Operating temperature range is -55°C to 105°C, with a UL94 V-2 flammability rating and RoHS compliance.
Sign in to ask questions about the TE Connectivity 207573-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207573-1 technical specifications.
| Backshell Type | SOLID |
| Body/Shell Style | RECEPTACLE |
| Color | Black |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Coupling Type | Snap |
| Depth | 23.49mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 25.32mm |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Not Applicable |
| Length | 41.75mm |
| Manufacturer Series | 207573 |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | Yes |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal |
| Shell Material | Polyethylene |
| Strain Relief | No (Without) |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207573-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
