
6-position, 1-row male pin header for wire-to-board applications. Features copper alloy contacts with gold plating, rated for 7.5A contact current and 14A overall current. Operates within a -55°C to 130°C temperature range, with a voltage rating of 600V AC/DC. Through-hole mounting with a 0.197-inch pitch and 0.063-inch PCB thickness compatibility. Includes mating alignment and retention, with UL and VDE approvals.
TE Connectivity 207583-3 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Red |
| Length | 51.87mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Tail Length | 4.72mm |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 17.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207583-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
