
6-position, 1-row male pin header assembly for wire-to-board applications. Features a 0.197-inch pitch and 7.5A contact current rating, with a 14A overall current rating. Constructed with tin/copper plated copper alloy contacts and a red UL94 V-0 flammability rated housing. Through-hole mount with vertical PCB mounting orientation, designed for solder termination. Rated for 600V AC/DC and operates between -55°C and 130°C.
Sign in to ask questions about the TE Connectivity 207583-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207583-6 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Red |
| Length | 51.87mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Tail Length | 4.72mm |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207583-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
